GCC30DKDD

Heilind Number:SULGCC30DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKDD

Detailed Description

The GCC30DKDD is a high-performance PA9T and phosphor bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections. With a clearance hole mount and through-hole termination, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. This connector is part of the Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors product categories. Non-hi-rel compliant.