GCC30DKDS-S1243

Heilind Number:SULGCC30DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKDS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKDS-S1243

Detailed Description

Introducing the GCC30DKDS-S1243, a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 cantilever contacts with gold plating, it guarantees excellent conductivity and signal integrity. The straight orientation and side hole mount type with thru-hole termination offer easy and secure installation onto PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained designs. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections in critical systems, this connector is a dependable choice for your project.