GCC30DKRI-S1243

Heilind Number:SULGCC30DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRI-S1243

Detailed Description

The GCC30DKRI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers precise and reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The termination method is through card extender with matte tin plating, guaranteeing strong solder joints. With 60 positions and a tail length of 5.97mm, it offers versatile connectivity options. The GCC30DKRI-S1243 is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.