| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKRS-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC30DKRS-S1243 |
GCC30DKRS-S1243
| Heilind Number: | SULGCC30DKRS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKRS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DKRS-S1243 is a high-performance PA9T and Phosphor Bronze female connector designed for demanding board-to-board PCB applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. Featuring two rows of 60 cantilever contacts plated with gold for optimal conductivity, this connector offers secure and efficient connections. Its side hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector, with a compact size of 13.97mm height and 10.16mm width, is ideal for space-constrained designs. Its matte tin termination plating enhances durability. Meeting stringent industry standards, it is a reliable choice for mission-critical applications.

