GCC30DKSN-S1243

Heilind Number:SULGCC30DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKSN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKSN-S1243

Detailed Description

Introducing the GCC30DKSN-S1243, a high-performance female PCB connector designed for precision electronic applications. This connector features two rows with a total of 60 positions, allowing for efficient data transmission. With a pitch of 2.54mm, it ensures reliable connectivity on your PCB. The contact material, Phosphor Bronze, plated with gold, guarantees optimal signal conductivity. Its cantilever contact type and straight orientation make insertion and removal hassle-free. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method of thru hole with matte tin plating ensures secure and durable soldering. Compact in size with dimensions of 15.49mm in height and 10.16mm in width, it is perfect for space-constrained applications. Trust the GCC30DKSN-S1243 for seamless board-to-board connections in your electronic designs.