GCC30DKUS-S1243

Heilind Number:SULGCC30DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKUS-S1243

Detailed Description

Introducing the GCC30DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of PA9T and gold-plated phosphor bronze, it guarantees optimal conductivity. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. The termination method of through-hole soldering with matte tin plating offers robust and durable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 10.16mm in width, it saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the GCC30DKUS-S1243 ensures high reliability and performance.