GCC30DPSS

Heilind Number:SULGCC30DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPSS

Detailed Description

The GCC30DPSS is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design, it offers a pitch of 2.54mm and a double-point contact type, accommodating 60 positions across two rows. Its side-hole mount and through-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's low profile, with a height of 15.49mm and width of 10.16mm, optimizes space utilization in compact systems. Certified for quality and performance, it is ideal for demanding electronic applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with the GCC30DPSS for seamless and efficient PCB connections.