GCC30DPUH

Heilind Number:SULGCC30DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DPUH

Detailed Description

Featuring a robust construction, the GCC30DPUH PCB Connector is engineered for high-performance applications. With a current rating of 3A and voltage withstand capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, double-point contact type, and 60 positions with two rows offer versatile connectivity options. The PA9T housing and phosphor bronze contact material with gold plating guarantee durability and efficient signal transfer. Designed for ease of installation, it boasts clearance hole mount and thru-hole termination methods. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions of 0.56" in height and 0.4" in width make it space-efficient on the board. With matte tin termination plating and right-angle orientation, it facilitates secure and stable connections. The GCC30DPUH is a top choice for board-to-board and card edge connections in various industries.