GCC30DRAI

PA9T & PHOSPHOR BRONZE .0

The GCC30DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this female connector offers exceptional durability and performance. Rated for up to 700 VAC and 3 A, it ensures safe and efficient power delivery. The threaded, right-angle mount type with a tail length of 3.18 mm allows for secure and space-saving installation. Featuring full bellow contact type and gold plating, it guarantees excellent conductivity and signal integrity. With 60 positions and matte tin termination plating, this connector is ideal for use in a wide range of electronic systems. Operating temperature range from -65 to 125 °C makes it suitable for harsh environments. Upgrade your connectivity with the GCC30DRAI.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRAI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC30DRAI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: