GCC30DREN-S13

PA9T & PHOSPHOR BRONZE .0

The GCC30DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this female connector offers reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient connectivity in harsh environments. The contact type is full bellow, with gold plating for enhanced conductivity. With 60 positions and a termination method of card extender, it is ideal for use in a wide range of electronic systems. Operating temperature range is -65 to 125°C, making it suitable for both commercial and industrial settings. Upgrade your connectivity solutions with the GCC30DREN-S13.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DREN-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC30DREN-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: