GCC30DRES-S13

PA9T & PHOSPHOR BRONZE .0

GCC30DRES-S13. This PA9T & Phosphor Bronze board-to-board PCB connector, with a pitch of 2.54 mm (.1 in), is designed for high-performance applications. Featuring a female gender and side hole mount type, it offers reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and efficient power transmission. The straddle orientation and full bellow contact type, along with 2 rows of 60 positions, guarantee secure and stable connections. Gold contact plating and matte tin termination plating enhance conductivity and durability. Constructed from high-quality phosphor bronze and PA9T, it operates flawlessly in a wide temperature range from -65 to 125 °C. Ideal for use in hi-rel systems, this connector is a dependable solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRES-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC30DRES-S13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: