| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DRMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DRMS |
GCC30DRMS
| Heilind Number: | SULGCC30DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a compact design and a pitch of 2.54mm, it allows for efficient PCB layout. The female connector with 2 rows and 60 positions, each with a loop bellow contact type, offers versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and side hole mount type facilitate easy installation. The GCC30DRMS is a top choice for industries requiring high-reliability connectors.

