GCC30DRSS-S288

Heilind Number:SULGCC30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DRSS-S288

Detailed Description

Introducing the GCC30DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in power and data systems. The termination method using a card extender and side hole mount type allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. The matte tin termination plating ensures durability and longevity. With a compact size of 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained designs. Whether for aerospace, military, or industrial applications, the GCC30DRSS-S288 guarantees high reliability and performance.