GCC30DTAI-S189

Heilind Number:SULGCC30DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTAI-S189

Detailed Description

The GCC30DTAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With a compact design, this connector offers 2 rows of 60 positions on a 2.54mm pitch, making it ideal for densely populated PCBs. Its threaded mounting and right-angle orientation provide secure installation and space-saving benefits. Operating flawlessly in harsh environments, it offers an extended temperature range from -65 to 125°C. The Matte Tin termination plating guarantees durability and longevity. Compliant with industry standards, this connector is suitable for a wide range of applications in aerospace, defense, and industrial sectors. Trust the GCC30DTAI-S189 for high-reliability interconnect solutions.