GCC30DTBH

PA9T & PHOSPHOR BRONZE .0

The GCC30DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector ensures reliable power and signal transmission. Boasting a current rating of 3A and featuring gold contact plating, it guarantees low contact resistance and exceptional conductivity. The right-angle orientation and clearance hole mount type make it ideal for space-constrained installations. Constructed with PA9T and phosphor bronze materials, it offers superior durability and performance in harsh environments. With 60 positions and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial applications. Operating efficiently in temperatures ranging from -65 to 125°C, the GCC30DTBH is a dependable connectivity solution for your project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC30DTBH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: