| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC30DTBI |
GCC30DTBI
| Heilind Number: | SULGCC30DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DTBI |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts, this connector ensures reliable conductivity and durability. Featuring a 2.54mm pitch, 60 positions, and a right-angle orientation, it offers efficient signal transmission in compact spaces. The gold-plated contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its threaded mount type and through-hole termination method guarantee a secure and stable connection. The GCC30DTBI is an essential component for high-reliability electronic systems.

