GCC31DCAT

Heilind Number:SULGCC31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCAT

Detailed Description

Introducing the GCC31DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 hairpin contact positions, ensuring secure and reliable connections. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts further enhance signal transmission efficiency. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The threaded mount and thru-hole termination method guarantee easy and secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin ensures long-term reliability. Perfect for applications in aerospace, defense, and industrial sectors, the GCC31DCAT is a top choice for high-reliability connectivity solutions.