GCC31DCBI-S189

Heilind Number:SULGCC31DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCBI-S189

Detailed Description

Introducing the GCC31DCBI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector features PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a compact form factor and threaded mounting, it offers secure and stable connection in two rows. The Right Angle orientation and hairpin contact type facilitate easy mating and disconnection. Operating at voltages up to 700 VAC and amperages of 3 A, it meets stringent performance requirements. Tailored for harsh environments, it boasts an extended operating temperature range of -65 to 125 °C. With 62 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB designs. The Matte Tin termination plating enhances solderability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, this connector, under the acronym GCC31DCBIS189, delivers unparalleled reliability and performance.