GCC31DCSN-S371

Heilind Number:SULGCC31DCSN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCSN-S371

Detailed Description

The GCC31DCSN-S371 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. The female connector has two rows with 62 positions, offering ample connectivity options. Its through-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. The hairpin contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, optimizes PCB space utilization. With matte tin termination plating, it ensures solderability and durability. Overall, the GCC31DCSN-S371 is a reliable and high-quality solution for complex PCB interconnect requirements.