GCC31DCTH-S371

PA9T & PHOSPHOR BRONZE .0

The GCC31DCTH-S371 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, it offers precise and reliable connectivity. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Featuring 62 hairpin contacts, it guarantees secure mating. With a straight orientation and clearance hole mount type, installation is efficient. The connector, with a tail length of 4.32mm and a compact height of 15.49mm, is suitable for space-constrained environments. Its matte tin termination plating and wide operating temperature range of -65 to 125°C enhance durability. Ideal for high-reliability applications, this connector is a dependable choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTH-S371
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCTH-S371

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: