GCC31DKRH

Heilind Number:SULGCC31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKRH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DKRH

Detailed Description

Introducing SKU GCC31DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 62 female contacts, this connector ensures secure and reliable connectivity. The contacts, made of robust Phosphor Bronze and plated with gold for enhanced conductivity, offer a current rating of 3A and a voltage rating of 700VAC, making it suitable for high-power transmission. The cantilever contact type and straddle orientation provide efficient mating with clearance hole mount type and card extender termination method. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in harsh environments. Its matte tin termination plating ensures durability and longevity, while the 13.97mm height and 9.4mm width allow for easy installation on PCBs. Trust in the reliability and quality of the GCC31DKRH for your connectivity needs.