GCC31DRAN

Heilind Number:SULGCC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRAN

Detailed Description

Introducing the GCC31DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, accommodating multiple connections with ease. With a pitch of 2.54mm (.1in), it ensures precise alignment on your PCB. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and no-mounting design offer flexibility in installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The matte tin termination plating ensures secure soldering. Perfect for aerospace, defense, and industrial applications, the GCC31DRAN is your solution for robust and efficient board-to-board connectivity.