GCC31DRMD-S288

Heilind Number:SULGCC31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMD-S288

Detailed Description

Introducing the GCC31DRMD-S288, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power and signal transmission. With a compact 2-row female layout and a 2.54mm pitch, this connector offers seamless integration in electronic systems. Featuring gold-plated phosphor bronze contacts, it ensures optimal conductivity and corrosion resistance, rated for up to 700VAC and 3A. The loop bellow contact type and straddle orientation guarantee secure connections, while the clearance hole mount type and card extender termination method facilitate easy installation. With 62 positions and a tail length of 13.84mm, it accommodates multiple signal lines with precision. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures durability and longevity, making it a reliable solution for your connectivity needs. Trust in the GCC31DRMD-S288 for high-quality performance in demanding environments.