GCC35DCCS

Heilind Number:SULGCC35DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCCS

Detailed Description

Introducing our GCC35DCCS Board To Board PCB Connector, designed for high-performance applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring optimal conductivity and durability. With a low 2.54mm pitch and 70 positions across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and Side Hole mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it guarantees reliability in harsh environments. Its Hairpin contact type and Right Angle orientation further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte Tin termination plating adds to its longevity. Ideal for demanding industrial and electronic applications, the GCC35DCCS is a top choice for engineers seeking high-quality connectors.