GCC35DCMD

Heilind Number:SULGCC35DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCMD

Detailed Description

Introducing the GCC35DCMD Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic devices. This female connector features two rows, each with 70 positions, offering ample connectivity options. Utilizing a wire wrap termination method and crafted with PA9T and Phosphor Bronze materials, it ensures reliable conductivity. The gold-plated contact pins and matte tin termination enhance durability and signal integrity. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent industry standards for power transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in diverse environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GCC35DCMD ensures seamless connectivity, making it a valuable component for your electronic projects.