GCC35DCMH-S288

Heilind Number:SULGCC35DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCMH-S288

Detailed Description

Introducing the GCC35DCMH-S288, a high-performance board-to-board PCB connector designed for precision in electronic connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows and 70 positions, it offers ample connectivity for complex circuitry. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and corrosion resistance. Its card extender termination method and hairpin contact type provide secure and efficient assembly. With a tail length of 13.84mm and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures durability and longevity. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the GCC35DCMH-S288 for seamless and robust board-to-board connections in your electronic projects.