GCC35DCSH-S288

Heilind Number:SULGCC35DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCSH-S288

Detailed Description

Introducing the GCC35DCSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (0.1 inches) and featuring two rows of 70 female contacts, this connector ensures secure and efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it delivers reliable power distribution. Its hairpin contact type and card extender termination method offer easy and secure assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Certified for high reliability, this connector is ideal for aerospace, military, and other mission-critical applications.