GCC35DKAD

Heilind Number:SULGCC35DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKAD

Detailed Description

Introducing the GCC35DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PA9T body and Phosphor Bronze contacts, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The two rows of 70 cantilever contacts, plated with gold for optimal conductivity, guarantee secure and stable connections. Its right-angle orientation and clearance hole mount type provide flexibility in installation, while the Thru Hole termination method simplifies assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs without compromising performance. Overall, the GCC35DKAD is the perfect solution for high-reliability connectivity in industrial and electronic applications.