| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DKJN |
GCC35DKJN
| Heilind Number: | SULGCC35DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DKJN, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision, this female connector features two rows of 70 contact positions, each plated with gold on phosphor bronze for optimal conductivity. The cantilever contact type ensures secure mating, while the right-angle orientation and no mounting design offer versatile installation options. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The matte tin termination plating further enhances its longevity. Perfect for board-to-board connections, card edge interfaces, and more, the GCC35DKJN sets a new standard in connectivity.

