GCC35DKNT

Heilind Number:SULGCC35DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKNT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DKNT

Detailed Description

The GCC35DKNT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, while the gold contact plating guarantees low contact resistance and long-term reliability. Whether used in aerospace, defense, or industrial equipment, the GCC35DKNT delivers high performance and durability.