| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DRAN |
GCC35DRAN
| Heilind Number: | SULGCC35DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC35DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage capacity of 3A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts with gold-plated phosphor bronze construction, it guarantees optimal signal conductivity. The right-angle orientation and through-hole termination method offer easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and a width of 10.16mm, saves valuable space on the board. Trust the GCC35DRAN for rugged performance in critical electronic systems.

