GCC35DRYI-S13

Heilind Number:SULGCC35DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DRYI-S13

Detailed Description

The GCC35DRYI-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a double-row, 70-position configuration and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. The threaded mount type and straddle orientation provide secure and stable installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in industrial, aerospace, and telecommunications systems. Its card extender termination method and matte tin plating on the tails further enhance its durability and longevity. Trust the GCC35DRYI-S13 for seamless and high-speed board-to-board connections in your critical electronic designs.