GCC35DTKH

Heilind Number:SULGCC35DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DTKH

Detailed Description

Introducing the GCC35DTKH, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 70 positions, this connector ensures secure and reliable connections. The PA9T and phosphor bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the GCC35DTKH for seamless and high-reliability board-to-board connections.