GCC36DCBI-S189

Heilind Number:SULGCC36DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCBI-S189

Detailed Description

Introducing the GCC36DCBI-S189, a high-performance board-to-board PCB connector designed for reliability and precision. Constructed with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability in demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it guarantees safe and efficient power transmission. The connector's two rows of 72 Hairpin contacts, spaced at a pitch of 2.54mm, offer extensive connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 4.57mm, this connector is compact yet highly functional. Ideal for applications in aerospace, defense, and telecommunications industries, the GCC36DCBI-S189 is a top choice for critical connectivity needs.