GCC36DCCD

Heilind Number:SULGCC36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCCD

Detailed Description

Introducing our GCC36DCCD board-to-board PCB connector, featuring PA9T and phosphor bronze construction for reliable performance. With a 3A amperage and 700VAC voltage rating, this female connector is designed for high-power applications. It boasts two rows and 72 positions, with a 2.54mm pitch for easy connectivity. The thru-hole clearance hole mount type and right-angle orientation offer versatility in installation. Contacts made of gold-plated phosphor bronze ensure excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained setups. Trust the GCC36DCCD for secure and efficient board-to-board connections in your projects.