GCC36DCWT

Heilind Number:SULGCC36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCWT

Detailed Description

Introducing the GCC36DCWT, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features a rugged construction with a threaded mount type, ensuring secure and stable connections. With two rows and 72 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and 2.54mm pitch make it suitable for high-speed data transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is reliable even in harsh environments. The termination method is through-hole, with matte tin plating for efficient soldering. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the GCC36DCWT ensures dependable connectivity.