GCC36DEYN

PA9T & PHOSPHOR BRONZE;.00

The GCC36DEYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm, this female connector features two rows of 36 positions for seamless connectivity. Constructed with robust PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. Gold contact plating ensures low contact resistance, while matte tin termination plating enhances solderability. Operating flawlessly in harsh environments, this connector boasts a wide temperature range of -65 to 125°C. Its straight orientation and no mounting requirement make for easy integration onto PCBs. Ideal for high-reliability systems, the GCC36DEYN is your trusted solution for critical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC36DEYN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: