GCC36DKJS

Heilind Number:SULGCC36DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKJS

Detailed Description

Introducing the GCC36DKJS, a high-performance board-to-board PCB connector designed for robust electronic connectivity. Featuring two rows with a total of 72 positions, this female connector offers secure mating in side-hole mount type configurations. Its cantilever contact type, crafted from durable phosphor bronze with gold plating, ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a pitch of 2.54mm (.1in) and right-angle orientation, it facilitates efficient PCB assembly. The termination method, through-hole with matte tin plating, guarantees stable soldering connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it offers compact yet sturdy construction. The GCC36DKJS is the perfect solution for high-reliability electronic systems requiring precision and durability.