GCC36DRSZ

Heilind Number:SULGCC36DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRSZ

Detailed Description

Introducing the GCC36DRSZ, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 72 positions spread across two rows, it offers efficient signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for various applications. With a tail length of 4.83mm and termination method through-hole, installation is convenient. Its matte tin termination plating complies with industry standards for RoHS compliance. Perfect for use in aerospace, telecommunications, and industrial electronics, the GCC36DRSZ guarantees optimal performance even in extreme temperatures ranging from -65 to 125°C. Upgrade your connectivity solutions with this premium PCB connector.