GCC40DCBH-S189

Heilind Number:SULGCC40DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCBH-S189

Detailed Description

The GCC40DCBH-S189 Board to Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures superior conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it's suitable for various applications. This connector, with 2 rows and 80 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range from -65°C to 125°C, it's ideal for both standard and harsh environments. The right-angle orientation and hairpin contact type provide versatility in PCB layouts. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Matte Tin termination plating ensures soldering reliability. Whether in aerospace, telecommunications, or industrial equipment, the GCC40DCBH-S189 guarantees secure and stable connections, making it a crucial component in any electronic system.