GCC40DCCD-S189

PA9T & PHOSPHOR BRONZE .0

The GCC40DCCD-S189, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers superior durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power delivery, while the 3A amperage capacity meets the needs of various electronic devices. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Each of the 80 gold-plated hairpin contacts guarantees secure and low-resistance connections, even in harsh environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in industrial, automotive, and aerospace applications. Trust in the GCC40DCCD-S189 for seamless and dependable board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCD-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC40DCCD-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: