GCC40DCKD

Heilind Number:SULGCC40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKD

Detailed Description

The GCC40DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a compact design, it offers 2 rows of 80 positions each, ideal for high-density circuitry. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a low profile of 15.49mm, it's suitable for space-constrained applications. The matte tin termination plating adds to its durability. Meeting stringent quality standards, the GCC40DCKD is the perfect choice for reliable connectivity in aerospace, defense, and industrial settings.