| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCWT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DCWT |
GCC40DCWT
| Heilind Number: | SULGCC40DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DCWT, a high-performance board-to-board PCB connector engineered for reliable power and data transmission in demanding environments. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring efficient conductivity and durability. With a pitch of 2.54mm and 80 hairpin contacts, it offers precise and secure connections. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mounting and through-hole termination method provide stability during installation. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC40DCWT for high-reliability performance in critical systems.

