GCC40DKAT

Heilind Number:SULGCC40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKAT

Detailed Description

Introducing the GCC40DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and threaded mount type, it ensures secure attachment. The PA9T and Phosphor Bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation allow for easy and efficient installation. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Matte tin termination plating further enhances its reliability. The GCC40DKAT is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.