GCC40DKJD

Heilind Number:SULGCC40DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKJD

Detailed Description

Introducing the GCC40DKJD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. The gold-plated contacts offer excellent signal transmission while the matte tin termination plating enhances solderability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. Its right-angle orientation and cantilever contact type make it ideal for space-constrained installations. With 80 positions and a tail length of 12.7mm, it provides ample connectivity options. Measuring 13.97mm in height and 9.4mm in width, it offers easy integration into PCB layouts. Perfect for applications where high reliability is essential, the GCC40DKJD is a top choice for engineers in need of premium connectivity solutions.