GCC40DTBS

Heilind Number:SULGCC40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTBS

Detailed Description

The GCC40DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts, this connector offers reliable connectivity in harsh environments. The gold-plated contacts ensure excellent signal transmission, while the loop bellow contact type provides secure mating. Featuring a right-angle orientation and side hole mount type, it allows for easy and efficient PCB assembly. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets the requirements of various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in aerospace, military, and industrial applications. With 80 positions and dual rows, it offers ample connectivity options. The matte tin termination plating ensures durability and long-lasting performance. In summary, the GCC40DTBS is a top-of-the-line connector that guarantees exceptional quality and reliability.