GCC40DTKN

PA9T & PHOSPHOR BRONZE .0

The GCC40DTKN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. This female connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance even in harsh environments. With a pitch of 2.54mm (0.1in) and two rows of 80 positions, it offers ample connectivity options for your circuit boards. Rated for up to 700VAC and 3A, this connector is suitable for power and signal transmission. The straight orientation and no mounting requirement make it easy to integrate, while the loop bellow contact type and gold plating guarantee low contact resistance and high reliability. Termination is a breeze with the thru-hole method and matte tin plating, ensuring secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, the GCC40DTKN is the perfect choice for your high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC40DTKN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: