GCC40DTMD-S189

Heilind Number:SULGCC40DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DTMD-S189

Detailed Description

Meet the GCC40DTMD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sturdy construction featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector guarantees reliable power transmission at an amperage of 3A and a voltage of 700VAC. Its dual-row, 80-position layout and 2.54mm pitch ensure efficient signal transfer, while the Thru Hole termination method with Matte Tin plating offers secure attachment to your circuit board. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a right-angle orientation with a compact form factor (15.49mm x 9.4mm), the GCC40DTMD-S189 is the ideal choice for space-constrained applications that require high-reliability connections. Upgrade your electronic assemblies with this advanced connector, where performance meets durability.