GCC43DCTN-S288

PA9T & PHOSPHOR BRONZE .0

The GCC43DCTN-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity with a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The straddle orientation and hairpin contact type guarantee secure and stable connections. Featuring two rows and 86 positions, it accommodates multiple connections with ease. Gold contact plating and matte tin termination plating enhance durability, while the operating temperature range of -65 to 125 °C ensures performance in harsh environments. Ideal for demanding industries such as aerospace and telecommunications, the GCC43DCTNS288 is a top choice for high-reliability applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCTN-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC43DCTN-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: