GCC43DCWT-S288

Heilind Number:SULGCC43DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DCWT-S288

Detailed Description

Introducing the GCC43DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and reliable performance. The gold-plated contact pins guarantee optimal conductivity, while the hairpin design enhances signal transmission efficiency. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power systems. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures long-lasting corrosion resistance. Measuring at a compact height of 15.49mm and width of 9.4mm, the GCC43DCWT-S288 is space-efficient without compromising functionality. With 86 positions and a tail length of 2.79mm, it offers versatile connectivity options. Whether in aerospace, telecommunications, or industrial applications, this connector delivers superior performance. Trust in the GCC43DCWT-S288 for your critical connectivity needs.